
AXT330224 | |
|---|---|
DigiKey Part Number | 255-4207-2-ND - Tape & Reel (TR) 255-4207-1-ND - Cut Tape (CT) 255-4207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT330224 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT330224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.74000 | Fr.2.74 |
| 10 | Fr.2.33200 | Fr.23.32 |
| 25 | Fr.2.18600 | Fr.54.65 |
| 50 | Fr.2.08140 | Fr.104.07 |
| 100 | Fr.1.98190 | Fr.198.19 |
| 250 | Fr.1.85784 | Fr.464.46 |
| 500 | Fr.1.78172 | Fr.890.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.45565 | Fr.4,366.95 |
| Unit Price without VAT: | Fr.2.74000 |
|---|---|
| Unit Price with VAT: | Fr.2.96194 |



