HE1AN-(AC_DC) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE1AN-(AC_DC) Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE1AN-AC120V

DigiKey Part Number
255-1638-ND
Manufacturer
Manufacturer Product Number
HE1AN-AC120V
Description
RELAY GEN PURPOSE SPST 30A 120V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
8310VA, 900W
Coil Current
21 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
84 VAC
Must Release Voltage
18 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5714 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.37.64000Fr.37.64
20Fr.32.37350Fr.647.47
40Fr.31.26125Fr.1,250.45
60Fr.30.62800Fr.1,837.68
100Fr.29.84810Fr.2,984.81
260Fr.28.44146Fr.7,394.78
Manufacturers Standard Package
Unit Price without VAT:Fr.37.64000
Unit Price with VAT:Fr.40.68884