



HE1AN-Q-AC12V | |
|---|---|
DigiKey Part Number | 255-3708-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-Q-AC12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 138 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VAC | |
Must Release Voltage | 1.8 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 87 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.37.64000 | Fr.37.64 |
| 20 | Fr.32.37350 | Fr.647.47 |
| 40 | Fr.31.26125 | Fr.1,250.45 |
| 60 | Fr.30.62800 | Fr.1,837.68 |
| 100 | Fr.29.84810 | Fr.2,984.81 |
| 260 | Fr.28.44146 | Fr.7,394.78 |
| Unit Price without VAT: | Fr.37.64000 |
|---|---|
| Unit Price with VAT: | Fr.40.68884 |

