



HE1AN-Q-AC240V | |
|---|---|
DigiKey Part Number | 255-1647-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-Q-AC240V |
Description | RELAY GEN PURPOSE SPST 30A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 10.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.50000 | Fr.9.50 |
| 20 | Fr.8.17100 | Fr.163.42 |
| 40 | Fr.7.89050 | Fr.315.62 |
| 60 | Fr.7.73100 | Fr.463.86 |
| 100 | Fr.7.53450 | Fr.753.45 |
| 260 | Fr.7.17992 | Fr.1,866.78 |
| 500 | Fr.6.94668 | Fr.3,473.34 |
| 1,000 | Fr.6.70770 | Fr.6,707.70 |
| Unit Price without VAT: | Fr.9.50000 |
|---|---|
| Unit Price with VAT: | Fr.10.26950 |

