HE1AN-Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE1AN-Q Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE1AN-Q-DC110V

DigiKey Part Number
255-3706-ND
Manufacturer
Manufacturer Product Number
HE1AN-Q-DC110V
Description
RELAY GEN PURPOSE SPST 30A 110V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
8310VA, 900W
Coil Current
17.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
77 VDC
Must Release Voltage
11 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.16.02000Fr.16.02
20Fr.13.78350Fr.275.67
40Fr.13.31050Fr.532.42
60Fr.13.04133Fr.782.48
100Fr.12.70970Fr.1,270.97
260Fr.12.11123Fr.3,148.92
500Fr.11.71780Fr.5,858.90
Manufacturers Standard Package
Unit Price without VAT:Fr.16.02000
Unit Price with VAT:Fr.17.31762