Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-L2-3V-X

DigiKey Part Number
TQ2SA-L2-3V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SA-L2-3V-X
Description
RELAY TELECOM DPDT 500MA 3V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
500 mA
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
64.3 Ohms
Load - Max Switching
250VA, 440W
Base Product Number
Coil Current
46.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.53234Fr.1,266.17
Manufacturers Standard Package
Unit Price without VAT:Fr.2.53234
Unit Price with VAT:Fr.2.73746