
TQ2SA-L-3V-W | |
|---|---|
DigiKey Part Number  | 255-TQ2SA-L-3V-WTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TQ2SA-L-3V-W  | 
Description  | RELAY TELECOM DPDT 2A 3V  | 
Manufacturer Standard Lead Time  | 73 Weeks  | 
Customer Reference  | |
Detailed Description  | Telecom Relay DPDT (2 Form C) Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electric Works  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Coil Voltage  | 3VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 2 A  | |
Switching Voltage  | 125VAC, 220VDC - Max  | |
Load - Max Switching  | 125VA, 220W  | |
Coil Current  | 23.3 mA  | |
Coil Type  | Latching, Single Coil  | |
Features  | -  | |
Termination Style  | Gull Wing  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 2.25 VDC  | |
Must Release Voltage  | -  | |
Operate Time  | 4 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Nickel (AgNi), Gold (Au)  | |
Approval Agency  | CSA, UR  | |
Relay Type  | Telecom  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 128.6 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.2.52432 | Fr.1,262.16 | 
| Unit Price without VAT: | Fr.2.52432 | 
|---|---|
| Unit Price with VAT: | Fr.2.72879 | 

