cms-photo-not-available
cms-photo-disclaimer

TQ2SS-L2-4.5V-W

cms-digikey-product-number
255-TQ2SS-L2-4.5V-WTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
TQ2SS-L2-4.5V-W
cms-description
RELAY TELECOM DPDT 2A 4.5V
cms-standard-lead-time
73 Weeks
cms-customer-reference
cms-detailed-description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
125VA, 220W
Coil Current
31 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
500Fr.2.63868Fr.1,319.34
cms-manufacturer-standard-package
Unit Price without VAT:Fr.2.63868
Unit Price with VAT:Fr.2.85241