cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQW227NSZ

DigiKey Part Number
255-AQW227NSZ-ND
Manufacturer
Manufacturer Product Number
AQW227NSZ
Description
SSR RELAY SPST-NO 40MA 0-200V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 200 V
Load Current
40 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.5.04515Fr.5,045.15
Manufacturers Standard Package
Unit Price without VAT:Fr.5.04515
Unit Price with VAT:Fr.5.45381