



TX2SA-24V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-24V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-24V-ZCT-ND - Cut Tape (CT) 255-TX2SA-24V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.77000 | Fr.2.77 |
| 10 | Fr.2.46500 | Fr.24.65 |
| 25 | Fr.2.35400 | Fr.58.85 |
| 50 | Fr.2.27320 | Fr.113.66 |
| 100 | Fr.2.19540 | Fr.219.54 |
| 250 | Fr.2.09640 | Fr.524.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.02444 | Fr.1,012.22 |
| 1,000 | Fr.1.95488 | Fr.1,954.88 |
| 1,500 | Fr.1.91529 | Fr.2,872.93 |
| 2,500 | Fr.1.86654 | Fr.4,666.35 |
| 3,500 | Fr.1.83509 | Fr.6,422.82 |
| Unit Price without VAT: | Fr.2.77000 |
|---|---|
| Unit Price with VAT: | Fr.2.99437 |



