27 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXV27MX

DigiKey Part Number
10-100SXV27MXTR-ND - Tape & Reel (TR)
10-100SXV27MXCT-ND - Cut Tape (CT)
10-100SXV27MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100SXV27MX
Description
CAP ALUM POLY 27UF 20% 100V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
27 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
100 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.66000Fr.2.66
10Fr.1.78500Fr.17.85
50Fr.1.42320Fr.71.16
100Fr.1.30920Fr.130.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.1.11483Fr.445.93
800Fr.1.05059Fr.840.47
1,200Fr.1.01819Fr.1,221.83
2,000Fr.0.98209Fr.1,964.18
2,800Fr.0.96087Fr.2,690.44
4,000Fr.0.94039Fr.3,761.56
Manufacturers Standard Package
Unit Price without VAT:Fr.2.66000
Unit Price with VAT:Fr.2.87546