560 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEPF560M+T

DigiKey Part Number
P16392CT-ND - Cut Tape (CT)
P16392TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SEPF560M+T
Description
CAP ALUM POLY 560UF 20% 20V TH
Customer Reference
Detailed Description
560 µF 20 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SEPF560M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5.4 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
12mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.85000Fr.1.85
10Fr.1.22400Fr.12.24
50Fr.0.96100Fr.48.05
100Fr.0.87810Fr.87.81
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.72192Fr.360.96
1,000Fr.0.67784Fr.677.84
1,500Fr.0.65561Fr.983.42
2,500Fr.0.63082Fr.1,577.05
3,500Fr.0.61626Fr.2,156.91
5,000Fr.0.60220Fr.3,011.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.85000
Unit Price with VAT:Fr.1.99985