
25SVPT180M | |
---|---|
DigiKey Part Number | 10-25SVPT180MTR-ND - Tape & Reel (TR) 10-25SVPT180MCT-ND - Cut Tape (CT) 10-25SVPT180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPT180M |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPT180M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 232.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.13000 | Fr.2.13 |
10 | Fr.1.51200 | Fr.15.12 |
50 | Fr.1.23200 | Fr.61.60 |
100 | Fr.0.95200 | Fr.95.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.0.75705 | Fr.302.82 |
Unit Price without VAT: | Fr.2.13000 |
---|---|
Unit Price with VAT: | Fr.2.30253 |