SVPT_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPT680MX

DigiKey Part Number
10-2R5SVPT680MXTR-ND - Tape & Reel (TR)
10-2R5SVPT680MXCT-ND - Cut Tape (CT)
10-2R5SVPT680MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPT680MX
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPT680MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.35000Fr.2.35
10Fr.1.57100Fr.15.71
50Fr.1.24680Fr.62.34
100Fr.1.14450Fr.114.45
500Fr.0.96868Fr.484.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.93078Fr.930.78
2,000Fr.0.88399Fr.1,767.98
3,000Fr.0.86038Fr.2,581.14
5,000Fr.0.83409Fr.4,170.45
7,000Fr.0.81864Fr.5,730.48
Manufacturers Standard Package
Unit Price without VAT:Fr.2.35000
Unit Price with VAT:Fr.2.54035