SVPT_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVPT120M

DigiKey Part Number
10-35SVPT120MTR-ND - Tape & Reel (TR)
10-35SVPT120MCT-ND - Cut Tape (CT)
10-35SVPT120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPT120M
Description
CAP ALUM POLY 120UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPT120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.65000Fr.2.65
10Fr.1.78100Fr.17.81
50Fr.1.42060Fr.71.03
100Fr.1.30700Fr.130.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.1.15570Fr.462.28
800Fr.1.08928Fr.871.42
1,200Fr.1.05577Fr.1,266.92
2,000Fr.1.01842Fr.2,036.84
2,800Fr.0.99648Fr.2,790.14
4,000Fr.0.97528Fr.3,901.12
4,800Fr.0.96520Fr.4,632.96
Manufacturers Standard Package
Unit Price without VAT:Fr.2.65000
Unit Price with VAT:Fr.2.86465