
4SVPT560M | |
|---|---|
DigiKey Part Number | 10-4SVPT560MTR-ND - Tape & Reel (TR) 10-4SVPT560MCT-ND - Cut Tape (CT) 10-4SVPT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPT560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.35000 | Fr.2.35 |
| 10 | Fr.1.57100 | Fr.15.71 |
| 50 | Fr.1.24680 | Fr.62.34 |
| 100 | Fr.1.14450 | Fr.114.45 |
| 500 | Fr.0.96868 | Fr.484.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.93078 | Fr.930.78 |
| 2,000 | Fr.0.88399 | Fr.1,767.98 |
| 3,000 | Fr.0.86038 | Fr.2,581.14 |
| 5,000 | Fr.0.83409 | Fr.4,170.45 |
| 7,000 | Fr.0.81864 | Fr.5,730.48 |
| Unit Price without VAT: | Fr.2.35000 |
|---|---|
| Unit Price with VAT: | Fr.2.54035 |

