
50SVF68M | |
|---|---|
DigiKey Part Number | P122122TR-ND - Tape & Reel (TR) P122122CT-ND - Cut Tape (CT) P122122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVF68M |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVF68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.66000 | Fr.2.66 |
| 10 | Fr.1.32800 | Fr.13.28 |
| 50 | Fr.1.28800 | Fr.64.40 |
| 100 | Fr.1.24800 | Fr.124.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.08800 | Fr.435.20 |
| 800 | Fr.0.97600 | Fr.780.80 |
| Unit Price without VAT: | Fr.2.66000 |
|---|---|
| Unit Price with VAT: | Fr.2.87546 |

