
6SEP82M | |
|---|---|
DigiKey Part Number | P16360-ND |
Manufacturer | |
Manufacturer Product Number | 6SEP82M |
Description | CAP ALUM POLY 82UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP82M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP82M | Panasonic Industry | 0 | P16605CT-ND | Fr.1.15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.70300 | Fr.7.03 |
| 50 | Fr.0.53980 | Fr.26.99 |
| 100 | Fr.0.48850 | Fr.48.85 |
| 500 | Fr.0.40000 | Fr.200.00 |
| 1,000 | Fr.0.37214 | Fr.372.14 |
| 2,500 | Fr.0.34240 | Fr.856.00 |
| 5,000 | Fr.0.32428 | Fr.1,621.40 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |

