DB2Gxxx00L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2G32600L1

DigiKey Part Number
P18981TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2G32600L1
Description
DIODE SCHOT 30V 1A DCSP1006010N1
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DCSP1006010-N1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
900 µA @ 30 V
Capacitance @ Vr, F
32pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DCSP1006010-N1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.10264Fr.102.64
2,000Fr.0.09337Fr.186.74
3,000Fr.0.08860Fr.265.80
5,000Fr.0.08320Fr.416.00
7,000Fr.0.07998Fr.559.86
10,000Fr.0.07684Fr.768.40
25,000Fr.0.06989Fr.1,747.25
50,000Fr.0.06900Fr.3,450.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10264
Unit Price with VAT:Fr.0.11095