
DB2J50100L | |
---|---|
DigiKey Part Number | DB2J50100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J50100L |
Description | DIODE SCHOTT 50V 200MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SMini2-F5-B |
EDA/CAD Models | DB2J50100L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.03029 | Fr.181.74 |
9,000 | Fr.0.02866 | Fr.257.94 |
15,000 | Fr.0.02682 | Fr.402.30 |
21,000 | Fr.0.02572 | Fr.540.12 |
30,000 | Fr.0.02465 | Fr.739.50 |
75,000 | Fr.0.02227 | Fr.1,670.25 |
150,000 | Fr.0.02090 | Fr.3,135.00 |
Unit Price without VAT: | Fr.0.03029 |
---|---|
Unit Price with VAT: | Fr.0.03274 |