DA3S101A0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.02103

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 24,504
Unit Price: Fr.0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 765,174
Unit Price: Fr.0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.21000
Datasheet
SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3S101A0L

DigiKey Part Number
DA3S101A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3S101A0L
Description
DIODE STD 80V 100MA SSMINI3F3B
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SSMini3-F3-B
EDA/CAD Models
DA3S101A0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini3-F3-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.02103Fr.189.27
15,000Fr.0.01961Fr.294.15
21,000Fr.0.01876Fr.393.96
30,000Fr.0.01794Fr.538.20
75,000Fr.0.01610Fr.1,207.50
150,000Fr.0.01496Fr.2,244.00
300,000Fr.0.01430Fr.4,290.00
Unit Price without VAT:Fr.0.02103
Unit Price with VAT:Fr.0.02273