
| DMG214010R | |
|---|---|
| DigiKey Part Number | DMG214010RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DMG214010R | 
| Description | TRANS PREBIAS 1PNP 1NPN MINI6 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DMG214010R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | - | |
| Resistor - Emitter Base (R2) | 4.7kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V / 210 @ 2mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA / 300mV @ 10mA, 100mA | |
| Current - Collector Cutoff (Max) | 500nA, 100µA | |
| Frequency - Transition | 150MHz | |
| Power - Max | 300mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | Mini6-G4-B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.09747 | Fr.292.41 | 
| 6,000 | Fr.0.08971 | Fr.538.26 | 
| 9,000 | Fr.0.08573 | Fr.771.57 | 
| 15,000 | Fr.0.08123 | Fr.1,218.45 | 
| 21,000 | Fr.0.07855 | Fr.1,649.55 | 
| 30,000 | Fr.0.07740 | Fr.2,322.00 | 
| Unit Price without VAT: | Fr.0.09747 | 
|---|---|
| Unit Price with VAT: | Fr.0.10537 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland