Similar
Similar

DSC5001S0L | |
|---|---|
DigiKey Part Number | DSC5001S0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5001S0L |
Description | TRANS NPN 50V 0.1A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC5001S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07002 | Fr.210.06 |
| 6,000 | Fr.0.06412 | Fr.384.72 |
| 9,000 | Fr.0.06108 | Fr.549.72 |
| 15,000 | Fr.0.05765 | Fr.864.75 |
| 21,000 | Fr.0.05561 | Fr.1,167.81 |
| 30,000 | Fr.0.05362 | Fr.1,608.60 |
| 75,000 | Fr.0.05190 | Fr.3,892.50 |
| Unit Price without VAT: | Fr.0.07002 |
|---|---|
| Unit Price with VAT: | Fr.0.07569 |


