Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC2001Q0L | |
|---|---|
DigiKey Part Number | DSC2001Q0LTR-ND - Tape & Reel (TR) DSC2001Q0LCT-ND - Cut Tape (CT) DSC2001Q0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2001Q0L |
Description | TRANS NPN 50V 0.1A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.03217 | Fr.193.02 |
| 9,000 | Fr.0.03047 | Fr.274.23 |
| 15,000 | Fr.0.02853 | Fr.427.95 |
| 21,000 | Fr.0.02738 | Fr.574.98 |
| 30,000 | Fr.0.02626 | Fr.787.80 |
| 75,000 | Fr.0.02377 | Fr.1,782.75 |
| 150,000 | Fr.0.02260 | Fr.3,390.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |








