Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct

ECE-V1EA101XP | |
|---|---|
DigiKey Part Number | PCE3354TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1EA101XP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1EA101XP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA101XAP | Panasonic Industry | 3,878 | PCE4595CT-ND | Fr.0.43000 | Direct |
| EEE-1EA101XP | Panasonic Industry | 31,823 | PCE3898CT-ND | Fr.0.39000 | Direct |
| EEE-1VA101XAP | Panasonic Industry | 6,447 | PCE4633CT-ND | Fr.0.43000 | Direct |
| EEE-FK1E101XP | Panasonic Industry | 15,750 | PCE3797CT-ND | Fr.0.50000 | Direct |
| EEE-FKE101XAP | Panasonic Industry | 1,001 | PCE4413CT-ND | Fr.0.59000 | Direct |









