ECE-V1EA4R7SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 38,712
Unit Price: Fr.0.26000
Datasheet

Direct


Panasonic Industry
In Stock: 18,317
Unit Price: Fr.0.24000
Datasheet

Direct


Panasonic Industry
In Stock: 4,571
Unit Price: Fr.0.26000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,553
Unit Price: Fr.0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,157
Unit Price: Fr.0.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,059
Unit Price: Fr.0.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,285
Unit Price: Fr.0.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,799
Unit Price: Fr.0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,363
Unit Price: Fr.0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,261
Unit Price: Fr.0.34000
Datasheet

Direct


Würth Elektronik
In Stock: 3,883
Unit Price: Fr.0.22000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 988
Unit Price: Fr.0.33000
Datasheet

Direct


KEMET
In Stock: 26,223
Unit Price: Fr.0.20000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,172
Unit Price: Fr.0.32000
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1EA4R7SR

DigiKey Part Number
PCE3066TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1EA4R7SR
Description
CAP ALUM 4.7UF 20% 25V SMD
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1EA4R7SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.157" Dia (4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.213" (5.40mm)
Capacitance
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA4R7ARPanasonic Industry38,712PCE4606CT-NDFr.0.26000Direct
EEE-1EA4R7SRPanasonic Industry18,317PCE3910CT-NDFr.0.24000Direct
EEE-1VA4R7ARPanasonic Industry4,571PCE4643CT-NDFr.0.26000Direct
EEE-1VA4R7SRPanasonic Industry6,553PCE3962CT-NDFr.0.24000Upgrade
EEE-HB1E4R7ARPanasonic Industry6,157PCE4757CT-NDFr.0.30000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes