0.15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1HAR15R

DigiKey Part Number
PCE2028TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1HAR15R
Description
CAP ALUM 0.15UF 20% 50V SMD
Customer Reference
Detailed Description
0.15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Size / Dimension
0.157" Dia (4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.224" (5.70mm)
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can - SMD
Voltage - Rated
50 V
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.