Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ECE-V1VA4R7SR | |
|---|---|
DigiKey Part Number | PCE3072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1VA4R7SR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1VA4R7SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" Dia (4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA4R7AR | Panasonic Industry | 4,571 | PCE4643CT-ND | Fr.0.26000 | Direct |
| EEE-1VA4R7SR | Panasonic Industry | 6,553 | PCE3962CT-ND | Fr.0.24000 | Direct |
| EEE-HB1V4R7AR | Panasonic Industry | 3,285 | PCE4777CT-ND | Fr.0.30000 | Upgrade |
| EEE-HC1V4R7R | Panasonic Industry | 3,799 | PCE3756CT-ND | Fr.0.31000 | Upgrade |
| EEE-HD1V4R7AR | Panasonic Industry | 3,211 | PCE4962CT-ND | Fr.0.34000 | Upgrade |













