Similar
Similar

ECH-S1474JZ | |
|---|---|
DigiKey Part Number | PS1474J-ND |
Manufacturer | |
Manufacturer Product Number | ECH-S1474JZ |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V Polyphenylene Sulfide (PPS) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECH-S1474JZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.453" W (20.50mm x 11.50mm) | |
Height - Seated (Max) | 0.835" (21.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |



