ECH-UC Series 2820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1104GC9

DigiKey Part Number
PCF1506TR-ND - Tape & Reel (TR)
PCF1506CT-ND - Cut Tape (CT)
PCF1506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1104GC9
Description
CAP FILM 0.1UF 2% 100VDC 2820
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1104GC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.95000Fr.1.95
10Fr.1.33700Fr.13.37
50Fr.1.09300Fr.54.65
100Fr.1.01760Fr.101.76
500Fr.0.89024Fr.445.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.84767Fr.1,271.51
3,000Fr.0.81811Fr.2,454.33
4,500Fr.0.80330Fr.3,614.85
7,500Fr.0.78687Fr.5,901.52
Manufacturers Standard Package
Unit Price without VAT:Fr.1.95000
Unit Price with VAT:Fr.2.10795