ECJ-0EC1H270J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 6,077,130
Unit Price: Fr.0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 95,696
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,306
Unit Price: Fr.0.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 28,584
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 24,024
Unit Price: Fr.0.73000
Datasheet

Upgrade


KEMET
In Stock: 7,543
Unit Price: Fr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 19,092
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 3,694
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 54,032
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,169
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145,697
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10314
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03135
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02587
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series

ECJ-0EC1H270J

DigiKey Part Number
PCC270CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H270J
Description
CAP CER 27PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H270J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes