ECJ-0EC1H560J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Direct


TDK Corporation
In Stock: 6,148
Unit Price: Fr.0.08000

Direct


Murata Electronics
In Stock: 585,025
Unit Price: Fr.0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 2,183
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,622
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.17225
Datasheet

Upgrade


YAGEO
In Stock: 177,165
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 29,421
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 73,604
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 71,061
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 46,695
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88,533
Unit Price: Fr.0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,537
Unit Price: Fr.0.37000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series

ECJ-0EC1H560J

DigiKey Part Number
PCC560CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H560J
Description
CAP CER 56PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H560J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes