ECJ-1VBFJ475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 53,360
Unit Price: Fr.0.15000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1,023
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 689,055
Unit Price: Fr.0.09000

Direct


KYOCERA AVX
In Stock: 72,676
Unit Price: Fr.0.42000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,505
Unit Price: Fr.0.52000
Datasheet

Upgrade


KEMET
In Stock: 130,043
Unit Price: Fr.0.60000
Datasheet

Upgrade


TDK Corporation
In Stock: 80,616
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 948,934
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 158,441
Unit Price: Fr.0.22000
Datasheet

Upgrade


YAGEO
In Stock: 133,408
Unit Price: Fr.0.17000
Datasheet

Upgrade


YAGEO
In Stock: 307,659
Unit Price: Fr.0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.03680
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VBFJ475K

DigiKey Part Number
PCC13495TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VBFJ475K
Description
CAP CER 4.7UF 6.3V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes