ECJ-2YB1A824K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 113
Unit Price: Fr.0.15000
Datasheet

Upgrade


KEMET
In Stock: 7,890
Unit Price: Fr.0.58000
Datasheet

Upgrade


KEMET
In Stock: 1,431
Unit Price: Fr.0.60000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.18321
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.20301
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06748
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07607
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1A824K

DigiKey Part Number
PCC1919TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1A824K
Description
CAP CER 0.82UF 10V X5R 0805
Customer Reference
Detailed Description
0.82 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes