ECJ-3VB1C274K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06432
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.13334
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.09876
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.11059
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.09827
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08027
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,144
Unit Price: Fr.0.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,247
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06804
Datasheet

Upgrade


KEMET
In Stock: 14,543
Unit Price: Fr.0.49000
Datasheet

Upgrade


KEMET
In Stock: 12,464
Unit Price: Fr.0.49000
Datasheet

Upgrade


YAGEO
In Stock: 5,312
Unit Price: Fr.0.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,260
Unit Price: Fr.0.35000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series

ECJ-3VB1C274K

DigiKey Part Number
PCC1875TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1C274K
Description
CAP CER 0.27UF 16V X7R 1206
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes