Similar

ECQ-UAAF274KA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF274KA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF274KA |
Description | CAP FILM 0.27UF 10% 275VAC RADIA |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF274KA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.354" W (17.50mm x 9.00mm) |
Packaging Bulk | Height - Seated (Max) 0.650" (16.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324025031 | Würth Elektronik | 181 | 732-5903-ND | Fr.0.46000 | Similar |


