
ECW-U2394KCV | |
|---|---|
DigiKey Part Number | PCF1278TR-ND - Tape & Reel (TR) PCF1278CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECW-U2394KCV |
Description | CAP FILM 0.39UF 10% 250VDC 3931 |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.315" W (9.80mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |

