
ECW-U4124V17 | |
|---|---|
DigiKey Part Number | PCF1439TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U4124V17 |
Description | CAP FILM 0.12UF 5% 400VDC 3931 |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4124V17 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |

