FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1V6R8B

DigiKey Part Number
10-EEA-FC1V6R8BCT-ND - Cut Tape (CT)
10-EEA-FC1V6R8BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-FC1V6R8B
Description
CAP ALUM 6.8UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1V6R8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
42.25 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,469
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15500Fr.1.55
50Fr.0.11320Fr.5.66
100Fr.0.09980Fr.9.98
500Fr.0.07666Fr.38.33
1,000Fr.0.06932Fr.69.32
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.06442Fr.128.84
4,000Fr.0.05924Fr.236.96
6,000Fr.0.05663Fr.339.78
10,000Fr.0.05371Fr.537.10
14,000Fr.0.05200Fr.728.00
20,000Fr.0.05034Fr.1,006.80
24,000Fr.0.04955Fr.1,189.20
48,000Fr.0.04689Fr.2,250.72
50,000Fr.0.04675Fr.2,337.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106