
EEE-FN1K330V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K330VTR-ND - Tape & Reel (TR) 10-EEE-FN1K330VCT-ND - Cut Tape (CT) 10-EEE-FN1K330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K330V |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.76600 | Fr.7.66 |
| 50 | Fr.0.59080 | Fr.29.54 |
| 100 | Fr.0.53540 | Fr.53.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.44828 | Fr.224.14 |
| 1,000 | Fr.0.41762 | Fr.417.62 |
| 1,500 | Fr.0.40216 | Fr.603.24 |
| 2,500 | Fr.0.38492 | Fr.962.30 |
| 3,500 | Fr.0.37479 | Fr.1,311.77 |
| 5,000 | Fr.0.36500 | Fr.1,825.00 |
| 6,000 | Fr.0.36035 | Fr.2,162.10 |
| 12,000 | Fr.0.34461 | Fr.4,135.32 |
| 12,500 | Fr.0.34377 | Fr.4,297.12 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

