
EEE-TC1A331V | |
|---|---|
DigiKey Part Number | P124840TR-ND - Tape & Reel (TR) P124840CT-ND - Cut Tape (CT) P124840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A331V |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.0.92600 | Fr.9.26 |
| 50 | Fr.0.71980 | Fr.35.99 |
| 100 | Fr.0.65450 | Fr.65.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.55238 | Fr.276.19 |
| 1,000 | Fr.0.51632 | Fr.516.32 |
| 1,500 | Fr.0.49812 | Fr.747.18 |
| 2,500 | Fr.0.47785 | Fr.1,194.62 |
| 3,500 | Fr.0.46593 | Fr.1,630.76 |
| 5,000 | Fr.0.45442 | Fr.2,272.10 |
| 6,000 | Fr.0.44894 | Fr.2,693.64 |
| 12,000 | Fr.0.43042 | Fr.5,165.04 |
| 12,500 | Fr.0.42943 | Fr.5,367.88 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

