
EEE-TG1H100P | |
|---|---|
DigiKey Part Number | PCE4071TR-ND - Tape & Reel (TR) PCE4071CT-ND - Cut Tape (CT) PCE4071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1H100P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J100P | Panasonic Industry | 1,586 | PCE4084CT-ND | Fr.0.78000 | Parametric Equivalent |
| UCJ1H100MCL1GS | Nichicon | 874 | 493-9398-1-ND | Fr.0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49500 | Fr.4.95 |
| 50 | Fr.0.37540 | Fr.18.77 |
| 100 | Fr.0.33730 | Fr.33.73 |
| 500 | Fr.0.27188 | Fr.135.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24665 | Fr.246.65 |
| 2,000 | Fr.0.22982 | Fr.459.64 |
| 3,000 | Fr.0.22132 | Fr.663.96 |
| 5,000 | Fr.0.21186 | Fr.1,059.30 |
| 7,000 | Fr.0.20630 | Fr.1,444.10 |
| 10,000 | Fr.0.20092 | Fr.2,009.20 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

