TK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1E471AQ

DigiKey Part Number
PCE4886TR-ND - Tape & Reel (TR)
PCE4886CT-ND - Cut Tape (CT)
PCE4886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1E471AQ
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1E471AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.66000Fr.1.66
10Fr.1.09000Fr.10.90
50Fr.0.85220Fr.42.61
100Fr.0.77710Fr.77.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.72830Fr.145.66
400Fr.0.67540Fr.270.16
600Fr.0.64870Fr.389.22
1,000Fr.0.61894Fr.618.94
1,400Fr.0.60145Fr.842.03
2,000Fr.0.58455Fr.1,169.10
2,400Fr.0.57652Fr.1,383.65
4,800Fr.0.54933Fr.2,636.78
5,000Fr.0.54788Fr.2,739.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.66000
Unit Price with VAT:Fr.1.79446