
EEF-TZ0D561RE | |
|---|---|
DigiKey Part Number | 10-EEF-TZ0D561RETR-ND - Tape & Reel (TR) 10-EEF-TZ0D561RECT-ND - Cut Tape (CT) 10-EEF-TZ0D561REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TZ0D561RE |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 5500 Hrs @ 135°C |
Series | Operating Temperature -55°C ~ 135°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.83000 | Fr.2.83 |
| 10 | Fr.1.90500 | Fr.19.05 |
| 50 | Fr.1.52280 | Fr.76.14 |
| 100 | Fr.1.40240 | Fr.140.24 |
| 500 | Fr.1.19560 | Fr.597.80 |
| 1,000 | Fr.1.13053 | Fr.1,130.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.03001 | Fr.3,090.03 |
| 6,000 | Fr.0.99245 | Fr.5,954.70 |
| Unit Price without VAT: | Fr.2.83000 |
|---|---|
| Unit Price with VAT: | Fr.3.05923 |

