56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1E560V

DigiKey Part Number
P123701TR-ND - Tape & Reel (TR)
P123701CT-ND - Cut Tape (CT)
P123701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1E560V
Description
CAP ALUM HYBRID 56UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1E560V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
195 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.0.96800Fr.9.68
50Fr.0.75320Fr.37.66
100Fr.0.68520Fr.68.52
500Fr.0.56808Fr.284.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.52147Fr.521.47
2,000Fr.0.49142Fr.982.84
3,000Fr.0.47625Fr.1,428.75
5,000Fr.0.45936Fr.2,296.80
7,000Fr.0.44943Fr.3,146.01
10,000Fr.0.43984Fr.4,398.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069