Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EET-HD2G391JJ | |
|---|---|
DigiKey Part Number | EET-HD2G391JJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2G391JJ |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2G391JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK390MEFC25X40 | Rubycon | 0 | 400MXK390MEFC25X40-ND | Fr.3.59130 | Direct |
| B43642A9397M000 | TDK | 0 | B43642A9397M000-ND | Fr.4.49240 | Direct |
| EKMQ401VSN391MQ50S | Chemi-Con | 0 | 565-3008-ND | Fr.10.67000 | Direct |
| EKMS401VSN391MQ45S | Chemi-Con | 200 | 565-EKMS401VSN391MQ45S-ND | Fr.13.95000 | Direct |
| ELXS401VSN391MQ45S | Chemi-Con | 331 | 565-ELXS401VSN391MQ45S-ND | Fr.10.41000 | Direct |







