Direct

EEU-HD1C471B | |
|---|---|
DigiKey Part Number | P15731CT-ND - Cut Tape (CT) P15731TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL471MJ16S | Chemi-Con | 1,003 | 565-1774-ND | Fr.0.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.61200 | Fr.6.12 |
| 50 | Fr.0.46780 | Fr.23.39 |
| 100 | Fr.0.42210 | Fr.42.21 |
| 500 | Fr.0.34336 | Fr.171.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.31269 | Fr.312.69 |
| 2,000 | Fr.0.29245 | Fr.584.90 |
| 3,000 | Fr.0.28223 | Fr.846.69 |
| 5,000 | Fr.0.27085 | Fr.1,354.25 |
| 7,000 | Fr.0.26416 | Fr.1,849.12 |
| 10,000 | Fr.0.25770 | Fr.2,577.00 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |


