
| EEU-TA1V471B | |
|---|---|
| DigiKey Part Number | 10-EEU-TA1V471BCT-ND - Cut Tape (CT) 10-EEU-TA1V471BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | EEU-TA1V471B | 
| Description | CAP ALUM 470UF 20% 35V RADIAL TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EEU-TA1V471B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 997.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
| Impedance | 70 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 | 
| 10 | Fr.0.87100 | Fr.8.71 | 
| 50 | Fr.0.67540 | Fr.33.77 | 
| 100 | Fr.0.61340 | Fr.61.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.51644 | Fr.258.22 | 
| 1,000 | Fr.0.48221 | Fr.482.21 | 
| 1,500 | Fr.0.46494 | Fr.697.41 | 
| 2,500 | Fr.0.44569 | Fr.1,114.22 | 
| 3,500 | Fr.0.43438 | Fr.1,520.33 | 
| 5,000 | Fr.0.42345 | Fr.2,117.25 | 
| 6,000 | Fr.0.41826 | Fr.2,509.56 | 
| 12,000 | Fr.0.40068 | Fr.4,808.16 | 
| 12,500 | Fr.0.39974 | Fr.4,996.75 | 
| Unit Price without VAT: | Fr.1.34000 | 
|---|---|
| Unit Price with VAT: | Fr.1.44854 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland