
EEV-EB2D100Q | |
|---|---|
DigiKey Part Number | 10-EEV-EB2D100QTR-ND - Tape & Reel (TR) 10-EEV-EB2D100QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV-EB2D100Q |
Description | CAP ALUM 10UF 20% 200V SMD |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-EB2D100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.13000 | Fr.2.13 |
| 10 | Fr.1.41400 | Fr.14.14 |
| 50 | Fr.1.11640 | Fr.55.82 |
| 100 | Fr.1.02250 | Fr.102.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.05690 | Fr.211.38 |
| Unit Price without VAT: | Fr.2.13000 |
|---|---|
| Unit Price with VAT: | Fr.2.30253 |

