EB SERIES 18.0H,10.0D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-EB2G4R7Q

DigiKey Part Number
PCE3442TR-ND - Tape & Reel (TR)
PCE3442CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEV-EB2G4R7Q
Description
CAP ALUM 4.7UF 20% 400V SMD
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-EB2G4R7Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.14000Fr.2.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.91930Fr.183.86
Manufacturers Standard Package
Unit Price without VAT:Fr.2.14000
Unit Price with VAT:Fr.2.31334